617320

Radiall
501-617320
617320

Mfr.:

Description:
Heavy Duty Power Connectors EPX CT #20HD SKT CRP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,729

Stock:
2,729
Can Dispatch Immediately
On Order:
1,065
Expected 06-03-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,001.72 ₹1,001.72
₹975.66 ₹9,756.60

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
EPXA & B / QM
Contacts
Crimp
Socket (Female)
Gold
Beryllium Copper
24 AWG
20 AWG
Bulk
EPX
Brand: Radiall
Contact Gender: Socket (Female)
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

EPX® Rectangular Modular Connectors

Radiall EPX® Rectangular Modular Connectors are space-saving with high-density inserts and stackable shells. The EPX connectors are modular and expandable with lightweight shells from size 1 to multi-gang versions. Radiall EPX inserts can cover various contact technologies including signal, power, quadrax, and fiber optics. The backshells of these heavy-duty power connectors are available in aluminum and composite versions. The insert of these connectors can be easily installed and removed from the shell. The EPX shell can accommodate a wide variety of inserts for signal, power, coax, data bus, fiber-optic, and high-frequency BMA contacts. The EPX rectangular modular connectors provide an excellent trade-off between the number of available contacts and the space used. These connectors meet the most stringent requirements of the OEM and are ideal for various applications including disconnect panel.