9201-9553-005

Radiall
501-9201-9553-005
9201-9553-005

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE CLAMP TYPE FOR 2/50 D CABLE PASSIVATED CAPTIVE CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,678.05 ₹3,678.05
₹3,198.30 ₹31,983.00
₹3,059.95 ₹76,498.75
₹2,870.39 ₹1,43,519.50
₹2,841.64 ₹2,84,164.00
₹2,680.83 ₹6,70,207.50
500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Clamp
Straight
Standard
Cable Mount / Free Hanging
RD-178/178DS/196DS
Bulk
Body Material: Stainless Steel
Body Style: Screw On
Brand: Radiall
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

RF Screw-on Coaxial Connectors

Radiall RF Screw-on Coaxial Connectors offer 50Ω impedance with DC to 18GHz frequency range for operation. These SMA connectors are made out of stainless steel material that makes them highly durable, featuring up to 500 mating cycles/min. The RF screw-on co-axial connectors operate at -65°C to +165°C temperature range. The RF screw-on co-axial connectors are ideal for MIL/aero, commercial, and telecom applications.