R113081000

Radiall
501-R113081000
R113081000

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX / STRAIGHT PLUG CRIMP TYPE CABLE 2/50 S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹985.54 ₹985.54
₹856.18 ₹8,561.80
₹803.17 ₹16,063.40
₹772.62 ₹38,631.00
₹751.96 ₹75,196.00
₹663.02 ₹1,32,604.00
₹629.78 ₹3,14,890.00
₹556.11 ₹5,56,110.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹1,016.99
Min:
1

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
MCX
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-178, 196, KX21
Bulk
Body Material: Brass
Brand: Radiall
Contact Plating: Gold
Coupling Mechanism: Slide On
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99