R124426120

Radiall
501-R124426120
R124426120

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
70
Expected 24-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,582.20 ₹1,582.20
₹1,371.61 ₹13,716.10
₹1,299.86 ₹25,997.20
₹1,281.23 ₹64,061.50
₹1,130.27 ₹1,13,027.00
₹1,054.80 ₹2,10,960.00
₹1,032.43 ₹5,16,215.00
₹979.32 ₹9,79,320.00

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
PCB Mount
Bulk
Body Material: Brass
Body Style: Screw On
Brand: Radiall
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.