R125073000

Radiall
501-R125073000
R125073000

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG CRIMP OR SOLDER TYPE CABLE 2.6/50 S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,366.40 ₹2,366.40
₹2,011.44 ₹20,114.40
₹1,886.16 ₹37,723.20
₹1,795.68 ₹89,784.00
₹1,709.55 ₹1,70,955.00
₹1,581.66 ₹3,16,332.00
₹1,525.98 ₹7,62,990.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹3,270.33
Min:
1

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Plug (Pin)
50 Ohms
12.4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-174, 174 FTX, 188, 316, KX22A, KX3B
Bulk
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Screw On
Brand: Radiall
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99