R125710L01

Radiall
501-R125710L01
R125710L01

Mfr.:

Description:
RF Adapters - In Series SMA F-F STR SQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,638.40 ₹15,63,840.00

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Adapters - In Series
SMA
Jack (Female)
Normal
Female
Normal
50 Ohms
18 GHz
Square Flange
Gold
Stainless Steel
Brand: Radiall
Contact Material: Beryllium Copper
Mounting Style: Flange, 4-Hole
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 100
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
TARIC:
8536699099
MXHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.