R126720000

Radiall
501-R126720000
R126720000

Mfr.:

Description:
RF Adapters - In Series SMA Adapter F/F Beryllium Copper version Gold plated ,Copper underplate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
18
Expected 14-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48,808.62 ₹48,808.62
₹45,224.91 ₹4,52,249.10
₹43,603.58 ₹10,90,089.50

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Adapters - In Series
SMA
Female
Normal
Female
Normal
50 Ohms
18 GHz
Screw On
Gold over Copper
Gold
Brand: Radiall
Contact Material: Beryllium Copper
Mounting Style: Panel Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: ESCC340200304B101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Space-Qualified Components

Radiall provides a wide portfolio of space-qualified components, including coaxial connectors, RF adapters, RF terminators, attenuators, and coaxial switches. The space industry has an increasing demand for high-frequency products, and Radiall offers various space-qualified products that operate up to 52GHz. Space engineers designed these products to ensure they are suitable for harsh environments and conditions.

Space Coaxial Connectors

Radiall Space Coaxial Connectors feature a broad range of coaxial connectors designed for critical space applications. The space coaxial connector family includes SMA, SMA 2.9, and very high-power (VHP) TNC series with ESA-qualified interfaces. The Radiall Space Coaxial Connectors are ideal for high-power space applications, including space payloads and thermal vacuum chambers.