R155560000

Radiall
501-R155560000
R155560000

Mfr.:

Description:
RF Connectors / Coaxial Connectors UHF / STRAIGHT BULKHEAD PANEL RECEPTACLE SOLDER POT AND SOLDER TAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,189.73 ₹9,189.73
₹8,323.68 ₹83,236.80
₹8,003.85 ₹2,00,096.25
₹7,736.12 ₹3,86,806.00
₹7,309.38 ₹7,30,938.00

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Panel Receptacles
UHF
Jack (Socket)
500 MHz
Straight
Bulk
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Plating: Silver
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99