R161329000W

Radiall
501-R161329000W
R161329000W

Mfr.:

Description:
RF Connectors / Coaxial Connectors N / STRAIGHT BULKHEAD JACK PANEL SEAL FULL CRIMP-TYPE - CABLE 5/50 S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,386.89 ₹4,386.89
₹3,680.74 ₹36,807.40
₹3,553.17 ₹88,829.25
₹3,475.91 ₹1,73,795.50
₹3,340.25 ₹3,34,025.00
₹3,247.72 ₹8,11,930.00
500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹3,068.93
Min:
1

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Crimp
Straight
Standard
Bulkhead
RG-58, 141, BSSM 742, KX15, SHF 142
Bulk
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: R161
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 850 V
Unit Weight: 40.893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99