R445999100

Radiall
501-R445999100
R445999100

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARREST CAPSULE 230V 10kA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,649.11 ₹2,649.11
₹2,197.18 ₹10,985.90
₹1,712.65 ₹17,126.50
₹1,607.36 ₹80,368.00
₹1,519.77 ₹1,51,977.00
₹1,466.65 ₹3,66,662.50
₹1,418.20 ₹7,09,100.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
10 kA
230 V
2 Electrode
SMD/SMT
Failsafe Not Protected
8 mm
6.05 mm
- 40 C
+ 100 C
Bulk
Brand: Radiall
Insulation Resistance: 10 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RADIALL