R516732100

Radiall
501-R516732100
R516732100

Mfr.:

Description:
Coaxial Switches SMT Micro SPDT Quartz 26.5GHz Latching 12Vdc Not Soldered Standard packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,640.26 ₹26,640.26
₹25,589.13 ₹2,55,891.30
₹23,956.73 ₹5,98,918.25

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
RoHS:  
REACH - SVHC:
SPDT
26.5 GHz
12 VDC
SMD/SMT
2
1.6 dB
40 dB
Bulk
Brand: Radiall
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Number of Positions: 1 Position
Product Type: Coaxial Switches
Series: Micro-SPDT
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Quartz SMT Micro-SPDT Relays

Radiall Quartz SMT Micro-SPDT Relays offer performance up to 26.5GHz, making them ideal for high frequency applications where space is limited. Radiall Quartz series offers higher frequency range, excellent reliability, hermeticity, and thermal resistance than previous SMT relays. These relays also offer a guaranteed lifespan of 3 million cycles, with the typical lifespan being 5 million cycles.