R570123005

Radiall
501-R570123005
R570123005

Mfr.:

Description:
Coaxial Switches SPDT Ramses N 12.4GHz Failsafe Indicators 28Vdc D-sub connector

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 24-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52,661.61 ₹52,661.61
₹46,008.56 ₹4,60,085.60

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
RoHS:  
SPDT
12.4 GHz
28 VDC
Connector
0.5 dB
60 dB
Bulk
Brand: Radiall
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Life: 2500000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Positions: 2 Position
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAMSES Microwave Switches

Radiall RAMSES Microwave Switches are an innovative system designed for constructing electromechanical coaxial RF switches with increased long term reliability. The unique internal construction makes the switches modular, which reduces the cost and lead time. The Radiall Modular System for Electromechanical Switches (RAMSES) is a patented concept that enables microwave coaxial switches to be produced with a typical operating life of 10 million cycles while suffering no decrease in contact resistance reliability over time.

R57 Low PIM SMA Coaxial Switches

Radiall R57 Low PIM (Passive Intermodulation) SMA Coaxial Switches meet the growing demand on wireless communication devices with higher data rates. The R57  switches are guaranteed at -160dBc with the same carrier level at +43dBm. With over two million cycles, high reliability, and superior RF performance, the Radiall R57 Low PIM SMA switches can be used in modular instrumentation, telecom equipment testing, and laboratory test benches.