R583423141

Radiall
501-R583423141
R583423141

Mfr.:

Description:
Coaxial Switches Cryogenic SP6T Ramses SMA 18GHz Latching 28Vdc D-SUB Male Connector Bipolar Actuator Command

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,33,871.49 ₹3,33,871.49

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
REACH - SVHC:
SP6T
18 GHz
28 VDC
Solder Pin
1.5:1
0.5 dB
60 dB
Bulk
Brand: Radiall
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Life: 5000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 273 C
Number of Positions: 6 Position
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Cryogenic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Ramses SP6T Cryogenic Quantum Computing Switch

Radiall R583423141 Ramses SP6T Latching Cryogenic Quantum Computing Switch is a D-Sub SMA device with Bipolar Actuator Command designed to meet Industrial cryogenic needs. The R583423141 functions at extremely low temperatures (0 Kelvin/-273°C) and needs very little power for actuation. This switch is the perfect solution for a variety of laboratory applications that experience low temperatures. Composed of a harness with a D-sub connector, it can be easily integrated into equipment.

Cryogenic Quantum Computing Interconnect Solutions

Radiall Cryogenic Quantum Computing Interconnect Solutions include cable assemblies, attenuators, and coaxial switches ideal for various applications. The semi-rigid cable assemblies use proprietary/specific technologies to tolerate lower temperatures up to tens of mK, and these technologies have been tested in the laboratory and the field. Due to space constraints, miniature and multi-coaxial connectors with semi-rigid cables are vital in quantum computing. RF attenuators are used in different stages of the thermal dilution refrigerator, reducing the thermal noise in the signal. The signal-to-noise ratio (SNR) increases due to the RF lines within each layer, requiring the attenuator for the thermalized layer to protect the signal level. Radiall cryogenic switches function at extremely low temperatures (-273°C) and actuate at low power. The switches can be easily integrated into equipment and are an ideal solution for various laboratory applications.