SC0160

Raspberry Pi
358-SC0160
SC0160

Mfr.:

Description:
Enclosures for Single Board Computing RPI Official case for Raspberry Pi3A+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹465.90 ₹465.90

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Enclosures for Single Board Computing
RoHS:  
Cases
75 mm
65 mm
22.2 mm
Raspberry Pi Case
Brand: Raspberry Pi
For Use With: Raspberry Pi3A+
Product Type: Modules Accessories
Factory Pack Quantity: 160
Subcategory: Embedded Solutions
Part # Aliases: PRT-17269 4096 RASPBERRY PI 3 A+ CASE RASPBERRY PI3A+ CASE RASPBERRY-PI3-CASE TZT 241 AAA-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4202122985
BRHTS:
42021210
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cases

Raspberry Pi Cases are the official enclosures for Raspberry Pi computers. Made from tough plastic, the durable cases feature a clip-on lid, accessible primary ports, and anti-slip feet. Power and activity lights are visible through the end of the case. The cases integrate a variable-speed fan powered and controlled from a dedicated connector on the Raspberry Pi 5 PCB.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

FEATURED PRODUCTS
RASPBERRY PI