SC0326

Raspberry Pi
358-SC0326
SC0326

Mfr.:

Description:
Development Boards & Kits - ARM CM4IO

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,095

Stock:
1,095 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,261.30 ₹3,261.30

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Raspberry Pi CM4
Development Boards
ARM Cortex A72
BCM2711
Brand: Raspberry Pi
Interface Type: Ethernet, PCIe, USB
Operating Supply Voltage: 5 V, 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 48
Subcategory: Development Tools
Part # Aliases: CM4IO 114992365 DEV-17360 4787 DFR0776
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compute Module 4 IO Board (CM4IO)

Raspberry Pi Compute Module 4 IO Board (CM4IO) is a companion board for Raspberry Pi Compute Module 4 (sold separately). This IO board is engineered for use as both a development system for Compute Module 4 and as an embedded board integrated into end products. The board enables users to quickly create systems using off-the-shelf parts such as HATs and PCIe cards such as NVMe, SATA, networking, and USB. The most common connectors are all located along one side to make enclosures simple. Raspberry Pi Compute Module 4 IO Board (CM4IO) offers an ideal solution for prototyping systems via Compute Module 4. The board dimensions are 160mm x 90mm.