SC0747

Raspberry Pi
358-SC0747
SC0747

Mfr.:

Description:
Wall Mount AC Adapters Raspberry Pi Build HAT Power Supply US

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,397.70 ₹1,397.70

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Included
North America
Fixed Plugs
96 VAC to 264 VAC
1 Output
48 W
8 VDC
6 A
Industrial
Barrel Connector
87.77 %
Raspberry Pi Power Supply
AC Inlet Type: Type A
Brand: Raspberry Pi
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: AC-DC Power Supply
Part # Aliases: TOL-18706
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

Wall-Mount Industrial AC-DC Power Supplies

Raspberry Pi Wall-Mount Industrial AC-DC Power Supplies are available in five models to suit various international power sockets. The power supplies feature a 96VAC to 264VAC operating voltage range, 50/60Hz (±3Hz) frequency, and a 1.5m, 18AWG or 16AWG output cable. The USB-C™ PD Power Supply can also deliver 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products, making it a good cost-effective power supply for many general-purpose, non-Raspberry Pi use cases. The devices are offered in five plug types: US, Canada (type A), Europe (type C), India (type D), UK (type G), Australia, New Zealand, and China (type I).