SC1149

Raspberry Pi
358-SC1149
SC1149

Mfr.:

Description:
Wall Mount AC Adapters Raspberry Pi 27W USB-C Power Supply White UK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 465

Stock:
465 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,118.16 ₹1,118.16

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Raspberry Pi 5
Brand: Raspberry Pi
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wall-Mount Industrial AC-DC Power Supplies

Raspberry Pi Wall-Mount Industrial AC-DC Power Supplies are available in five models to suit various international power sockets. The power supplies feature a 96VAC to 264VAC operating voltage range, 50/60Hz (±3Hz) frequency, and a 1.5m, 18AWG or 16AWG output cable. The USB-C™ PD Power Supply can also deliver 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products, making it a good cost-effective power supply for many general-purpose, non-Raspberry Pi use cases. The devices are offered in five plug types: US, Canada (type A), Europe (type C), India (type D), UK (type G), Australia, New Zealand, and China (type I).

5 Wall Mount USB-C™ PD AC Adapters

Raspberry Pi 5 Wall Mount USB-C™ PD AC Adapters deliver a maximum of 5.1V, 5A, enabling the Raspberry Pi 5 to power a wide range of peripherals. The devices are available in five models to suit various international power sockets, including the US/Canada (type A), Europe (type C), India (type D), UK (type G), and Australia/New Zealand/China (type I). The 27W power supplies feature a 100VAC to 240VAC operating voltage range and 1.2m, 18AWG output cables. The adapters also deliver 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products, making it a cost-effective power supply for many general-purpose, non-Raspberry Pi use cases.