SC1169

Raspberry Pi
358-SC1169
SC1169

Mfr.:

Description:
Raspberry Pi Accessories Raspberry Pi Radio Module RMC20452T Single-band 2.4GHz Wi-Fi 4 BT 5.2

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,228

Stock:
2,228 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹372.72 ₹372.72
Full Reel (Order in multiples of 960)
₹372.72 ₹3,57,811.20

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Radio Modules
Brand: Raspberry Pi
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 960
Subcategory: Computing
Tradename: RMC20452T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SC1169 Radio Module 2 (RM2)

Raspberry Pi SC1169 Radio Module 2 (RM2) is a compact, self-contained Wi-Fi® and BLUETOOTH® radio module developed to add wireless connectivity to Raspberry Pi’s high-performance, low-cost microcontrollers. The RM2 is a cost-efficient solution with minimal external components (requiring only SPI, power, and reset signals). The device delivers GPIO expansion options for added flexibility.