SC1558

Raspberry Pi
358-SC1558
SC1558

Mfr.:

Description:
System-On-Modules - SOM CM5002016 2GB RAM 16GB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,169

Stock:
2,169
Can Dispatch Immediately
On Order:
250
Expected 28-09-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,106.66 ₹8,106.66

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Broadcom
BCM2712
2 GB
5 V
CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0
- 20 C
+ 85 C
55 mm x 40 mm x 4.7 mm
Bulk
Battery Backup Switching: Backup Battery
Brand: Raspberry Pi
Chipsets: Cortex-A76
Memory Type: DDR4
Number of Cores: 4 Core
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 250
Subcategory: Computing
Part # Aliases: CM5002016
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compute Modules 5 (CM5)

Raspberry Pi Compute Modules 5 (CM5) are System-on-Modules (SoMs) feature BCM2712, quad-core Cortex®-A76 (Arm®v8) 64-bit System-on-Chip (SoC) at 2.4GHz. These modules are available with multiple eMMC storage densities (from 0GB (Lite) to 64GB), DRAM densities (2GB, 4GB, 8GB, and 16GB), and wireless and non-wireless variants. The Compute Modules 5 feature a 4kp60 HEVC decoder, Gigabit Ethernet PHY supporting IEEE 1588, and a USB 2.0 port (high speed). These modules include a single 5V PSU input that supports USB PD for up to 5A at 5V. The Compute Modules 5 are ideal for embedded applications.