SC1676

Raspberry Pi
358-SC1676
SC1676

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Raspberry Pi SSD Kits for Raspberry Pi 5 512GB

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 30-10-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,715.70 ₹10,715.70

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Hats / Add-on Boards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SSD Kits
Raspberry Pi 5 512GB
Brand: Raspberry Pi
Packaging: Bulk
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solid-State Drive (SSD) Kits

Raspberry Pi Solid-State Drive (SSD) Kits feature a high-performance Raspberry Pi NVMe SSD that conforms to the Raspberry Pi HAT+ specification, ensuring seamless compatibility and enhanced functionality. Pre-assembled on the Raspberry Pi M.2 HAT+, this kit is ready to use right out of the box with a Raspberry Pi 5 (not included), providing an easy and efficient storage solution. The kit comes supplied with a 16mm stacking header along with spacers and screws, enabling users to fit the M.2 HAT+ securely onto the Raspberry Pi 5 while keeping the Active Cooler in place, thereby optimizing both cooling and performance for demanding applications.