1A2G-B

Rectron
583-1A2G-B
1A2G-B

Mfr.:

Description:
Rectifiers .6mm Ld 1A 100V GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5.87 ₹46,960.00
₹5.22 ₹52,200.00
₹4.75 ₹1,18,750.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
R-1
100 V
1 A
Standard Recovery Rectifier
Single
1.1 V
25 A
5 uA
- 65 C
+ 175 C
1A1
Bulk
Brand: Rectron
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1A2G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.