1N5239B-B

Rectron
583-1N5239B-B
1N5239B-B

Mfr.:

Description:
Zener Diodes 0.5W 9.1V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,495

Stock:
4,495 Can Dispatch Immediately
Quantities greater than 4495 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23.30 ₹23.30
₹13.23 ₹132.30
₹8.11 ₹811.00
₹5.78 ₹2,890.00
₹5.12 ₹5,120.00
Full Ammo Pack (Order in multiples of 2000)
₹4.38 ₹8,760.00
₹3.73 ₹14,920.00
₹2.80 ₹28,000.00
₹2.52 ₹60,480.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
9.1 V
Through Hole
DO-35-2
500 mW
5 %
3 uA
10 Ohms
- 65 C
+ 175 C
Single
20 mA
Ammo Pack
1N522
Brand: Rectron
Height: 2 mm
Ir - Reverse Current: 3 uA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.068 %/C
Width: 2 mm
Zener Current: 3 uA
Part # Aliases: 1N5239B
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.