2N2219A

Rectron
583-2N2219A
2N2219A

Mfr.:

Description:
Bipolar Transistors - BJT TO-39

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 500)
₹33.82 ₹3,38,200.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-39-3
NPN
Single
800 mA
40 V
75 V
6 V
1 V
800 mW
300 MHz
- 65 C
+ 200 C
Ammo Pack
Brand: Rectron
Continuous Collector Current: 800 mA
DC Collector/Base Gain hFE Min: 50
DC Current Gain hFE Max: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RECTRON