2N3904

Rectron
583-2N3904
2N3904

Mfr.:

Description:
Bipolar Transistors - BJT TO-92,NPN,0.2A,60V,GenPur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,086

Stock:
5,086
Can Dispatch Immediately
On Order:
20,000
Expected 09-10-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.54 ₹33.54
₹24.88 ₹248.80
₹14.07 ₹1,407.00
₹5.68 ₹2,840.00
₹5.22 ₹5,220.00
₹4.85 ₹12,125.00
₹4.75 ₹23,750.00
Full Ammo Pack (Order in multiples of 10000)
₹3.91 ₹39,100.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-92-3
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
625 mW
300 MHz
- 65 C
+ 150 C
Ammo Pack
Brand: Rectron
Continuous Collector Current: 200 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RECTRON