BC856-T

Rectron
583-BC856-T
BC856-T

Mfr.:

Description:
Bipolar Transistors - BJT PNP 0.1A 65V LN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹4.57 ₹13,710.00
₹3.91 ₹23,460.00
₹3.35 ₹30,150.00
₹3.07 ₹73,680.00

Similar Product

Rectron BC856A-T
Rectron
Bipolar Transistors - BJT Transistor PNP

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
65 V
80 V
5 V
500 mV
200 mW
100 MHz
- 55 C
+ 150 C
BC8
Reel
Brand: Rectron
DC Collector/Base Gain hFE Min: 125
DC Current Gain hFE Max: 475
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: BC856
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RECTRON