BC857B

Rectron
583-BC857B
BC857B

Mfr.:

Description:
Bipolar Transistors - BJT SOT23,PNP,0.1A,50V,220-475HFE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 18000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3.35 ₹60,300.00
₹2.89 ₹69,360.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bipolar Transistors - BJT
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
45 V
50 V
5 V
500 mV
200 mW
100 MHz
+ 150 C
Brand: Rectron
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 220
DC Current Gain hFE Max: 475
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RECTRON