BZX55C2V7

Rectron
583-BZX55C2V7
BZX55C2V7

Mfr.:

Description:
Zener Diodes 2.7 V DO-35G 500mW Z ener 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50000   Multiples: 10000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
₹2.33 ₹1,16,500.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
2.7 V
Through Hole
DO-35-2
500 mW
5 %
10 uA
85 Ohms
- 65 C
+ 175 C
Single
5 mA
Reel
Brand: Rectron
Height: 2.29 mm
Ir - Reverse Current: 10 uA
Length: 4.44 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: - 0.07 %/C
Width: 2.29 mm
Zener Current: 135 mA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.