FM540-W

Rectron
583-FM540-W
FM540-W

Mfr.:

Description:
Schottky Diodes & Rectifiers 5A 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,937

Stock:
6,937 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹83.86 ₹83.86
₹59.82 ₹598.20
₹37.27 ₹3,727.00
₹25.72 ₹12,860.00
₹22.08 ₹22,080.00
Full Reel (Order in multiples of 3000)
₹14.26 ₹42,780.00
₹14.07 ₹84,420.00
₹13.88 ₹1,24,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-214AB-2
Single
Si
5 A
40 V
550 mV
150 A
200 uA
- 55 C
+ 150 C
FM5
Reel
Cut Tape
MouseReel
Brand: Rectron
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: FM540
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMx Schottky Rectifiers

Rectron FMx Schottky Rectifiers are designed with VRRM ranging from 20V to 200V and If ranging from 1A to 3A. These rectifiers incorporate Si technology and SMD/SMT mounting style. The FMx rectifiers feature high reliability and high current capability. These rectifiers operate at a temperature ranging from -55ºC to 150ºC.