MB354

Rectron
Not Assigned
MB354

Mfr.:

Description:
Bridge Rectifiers 35A 400V

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
Single Phase Bridge
SMD/SMT
Solder Pad
MB-35
35 A
400 V
1.1 V
400 A
- 55 C
+ 150 C
30 mm
30 mm
11.5 mm
Bulk
Brand: Rectron
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 280 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON