MSB207S

Rectron
583-MSB207S
MSB207S

Mfr.:

Description:
Bridge Rectifiers MSB-S,2.0A,1000V Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹16.68 ₹50,040.00
₹15.47 ₹92,820.00
₹14.35 ₹1,29,150.00
₹12.21 ₹2,93,040.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
MSBS-4
2.2 A
1 kV
1.1 V
90 A
- 55 C
+ 150 C
8.1 mm
6.6 mm
1.4 mm
Reel
Brand: Rectron
Ir - Reverse Current: 1 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 700 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSB Bridge Rectifiers

Rectron MSB Single-Phase Bridge Rectifiers offer a 60A surge overload rating and a 50V to 1000V voltage range. These Glass Passivated devices (GPRC) are offered in a compact MSB package designed for printed circuit board applications, making them ideal for smartphone and tablet applications. These high-current rectifiers are Underwriters Laboratory Flammability Classified 94V-0.

FEATURED PRODUCTS
RECTRON