RBU1001M

Rectron
583-RBU1001M
RBU1001M

Mfr.:

Description:
Bridge Rectifiers RBU,10A,50V,SIP,Bridge,GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46.40 ₹46,400.00
₹39.79 ₹79,580.00
₹36.62 ₹1,83,100.00
₹35.97 ₹3,59,700.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
RBU
10 A
50 V
1 V
200 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
Tube
Brand: Rectron
Ir - Reverse Current: 1 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RECTRON