ZMM5246B

Rectron
583-ZMM5246B
ZMM5246B

Mfr.:

Description:
Zener Diodes 0.5W 16V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,120

Stock:
10,120 Can Dispatch Immediately
Quantities greater than 10120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹20.22 ₹202.20
₹12.39 ₹1,239.00
₹8.85 ₹4,425.00
₹7.73 ₹7,730.00
Full Reel (Order in multiples of 2500)
₹6.71 ₹16,775.00
₹5.68 ₹28,400.00
₹5.03 ₹50,300.00
₹3.82 ₹95,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
16 V
SMD/SMT
SOD-80C
500 mW
5 %
100 nA
17 Ohms
- 65 C
+ 175 C
Single
7.8 mA
Reel
Cut Tape
MouseReel
ZMM52
Brand: Rectron
Height: 1.4 mm
Ir - Reverse Current: 100 nA
Length: 3.4 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.083 %/C
Width: 1.4 mm
Zener Current: 100 nA
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.