CUB7TCG1

Red Lion
38-CUB7TCG1
CUB7TCG1

Mfr.:

Description:
Counters & Tachometers Cub7 8-Digit Timer, Low Volt, Sourcing only, Green Backlt Display

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,462.83 ₹12,462.83
₹12,290.44 ₹1,22,904.40
₹12,116.20 ₹3,02,905.00
₹10,385.84 ₹5,19,292.00

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Counters & Tachometers
RoHS:  
Counters
Miniature Electronic Counter
8 Digit LCD
28 VDC
Brand: Red Lion
Frequency Response: 10 kHz
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Counters & Tachometers
Series: CUB7
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Unit Weight: 49.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9106100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CUB7 Miniature Counters/Timers

Red Lion CUB7 Miniature Counters/Timers are 8-digit lithium battery-powered units with large 0.35" (8.9mm) high LCD digits. These units offer reflective or transmissive with red backlighting using a 6VDC to 26VDC power supply range. The CUB7 miniature counters/timers are housed in a lightweight, high-impact plastic case with a clear viewing window. These units provide a sealed front panel with a silicon rubber keypad that meets NEMA 4X/IP65 specification for wash-down and/or dusty environments. The CUB7 miniature counters/timers are available with a low-voltage input (28VDC maximum) or an isolated high voltage input (50VDC/VAC to 250VDC/VAC). These units include front-panel keypads that can be used to reset the display. Typical applications include factory automation, alternative energy, oil and gas, power and utilities, transportation, water, and wastewater.

FEATURED PRODUCTS
HMS NETWORKS