EB-5ES-PSE-1

Red Lion
38-EB-5ES-PSE-1
EB-5ES-PSE-1

Mfr.:

Description:
HMS Networks 5 ports; unmanaged; 4 FE RJ45 PoE + 1 FE RJ45

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46,238.85 ₹46,238.85
₹44,701.69 ₹4,47,016.90
₹41,617.48 ₹10,40,437.00

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: HMS Networks
Brand: Red Lion
Data Rate: 100 Mb/s
Dimensions: 8.28 cm x 2.54 cm x 10.04 cm
Interface Type: Ethernet, RJ-45
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Number of Ports: 5 Port
Operating Supply Voltage: 10 VDC to 30 VDC
Product: Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1

FEATURED PRODUCTS
HMS NETWORKS