EB-5ES-PSE-3ST

Red Lion
38-EB-5ES-PSE-3ST
EB-5ES-PSE-3ST

Mfr.:

Description:
Unmanaged Ethernet Switches 5 ports; unmanaged; 4 FE RJ45 PoE + 1 Singlemode ST fiber (20 km)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81,109.46 ₹81,109.46
₹74,141.46 ₹7,41,414.60
25 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
5 Port
100 Mb/s
Ethernet, RJ-45
10 VDC
30 VDC
- 40 C
+ 75 C
8.28 cm x 2.54 cm x 10.04 cm
Brand: Red Lion
Operating Supply Voltage: 10 VDC to 30 VDC
Product: Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS