PSDR095W

Red Lion
38-PSDR095W
PSDR095W

Mfr.:

Description:
Power Supplies - DIN Rail Mount 24VDC 95W DIN POWER SUPPLY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47,451.92 ₹47,451.92
₹43,515.06 ₹4,35,150.60
₹42,679.24 ₹10,66,981.00
50 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
95 W
100 VAC to 240 VAC
1 Output
24 VDC
Industrial
103 mm (4.055 in)
75 mm (2.953 in)
72.5 mm (2.854 in)
Brand: Red Lion
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 294.835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406018
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS