IZD0005

Red Pitaya
892-029
IZD0005

Mfr.:

Description:
Development Boards & Kits - ARM Diagnostic kit

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54,759.28 ₹54,759.28

Product Attribute Attribute Value Select Attribute
Red Pitaya
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex A9
STEMLab 125-14
Brand: Red Pitaya
For Use With: STEMLab 125-14
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: IZD0005
Unit Weight: 1.221 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
9030890100
JPHTS:
854239099
KRHTS:
9030890000
TARIC:
9030890000
MXHTS:
8542399901
ECCN:
EAR99

STEMLab Diagnostic Kits

Red Pitaya STEMLab Diagnostic Kits contain everything needed to use the Red Pitaya board as an oscilloscope, spectrum analyzer, LCR meter, Bode analyzer, Tesla meter, LTI DSP workbench, and more. Red Pitaya Diagnostic Kits feature a dual-core ARM® Cortex® A9, FPGA MCU, and offers fast and slow analog I/O.