390.MPS 0%Hg

Renata
614-390.MPS0%HG
390.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 11.6 x 3.1mm 60mAh Multifunct Pk

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹130.27 ₹130.27
₹108.71 ₹1,087.10
₹97.03 ₹2,425.75
₹89.84 ₹8,984.00
₹83.55 ₹20,887.50
₹78.88 ₹39,440.00
₹74.30 ₹74,300.00
₹72.59 ₹1,81,475.00

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
RoHS:
390
Silver Oxide
1.55 V
60 mAh
Non-Rechargeable
Pressure Contact
Vertical
3.1 mm
Brand: Renata
Diameter: 11.6 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8506400000
USHTS:
8506405000
JPHTS:
850640000
KRHTS:
8506400000
TARIC:
8506400000
MXHTS:
8506400100
BRHTS:
85064090
ECCN:
EAR99