397.MPS 0%Hg

Renata
614-397.MPS0%HG
397.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 7.9x2.6mm32mAh Multifunctional Pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹103.43 ₹103.43
₹83.21 ₹832.10
₹76.87 ₹1,921.75
₹71.47 ₹7,147.00
₹64.48 ₹16,120.00
₹61.03 ₹30,515.00
₹59.08 ₹59,080.00
₹55.26 ₹1,38,150.00

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
397
Silver Oxide
1.55 V
32 mAh
Non-Rechargeable
Pressure Contact
Vertical
2.6 mm
Brand: Renata
Diameter: 7.9 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506401010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.