AT25DF021A-DWFHT

Renesas / Dialog
988-AT25DF021A-DWFHT
AT25DF021A-DWFHT

Mfr.:

Description:
NOR Flash 2 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, Die in Wafer Form, Single, Dual SPI NOR flash

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Die
AT25DF021A
2 Mbit
1.65 V
3.6 V
7 mA
SPI
104 MHz
256 k x 8
8 bit
- 40 C
+ 125 C
Brand: Renesas / Dialog
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fusion Enhanced Serial Flash

Renesas / Dialog Serial Flash devices incorporate some of the industry's most advanced and flexible features, many of which are unparalleled by other solutions on the market. The Adesto Serial Flash family of products is based on proven and robust NOR Flash technology. Adesto Technologies AT25D Serial Flash incorporates a uniform block-erase (4-KBytes, 32-KBytes, and 64-KBytes) architecture to provide flexibility for a variety of code storage applications. AT25D devices feature advanced security and protection functions to prevent critical code blocks from being erroneously or maliciously altered. AT25D devices are pin-compatible with Atmel's Serial EEPROMs, giving developers the flexibility to increase memory size without changing the board layout.