AT45DB041E-SHNHT-B

Renesas / Dialog
988-AT45DB041ESHNHTB
AT45DB041E-SHNHT-B

Mfr.:

Description:
NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,695

Stock:
2,695 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2695 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹182.63 ₹182.63
₹171.45 ₹1,714.50
₹165.86 ₹4,146.50
₹163.07 ₹8,153.50
₹157.47 ₹14,172.30
₹152.82 ₹41,261.40
₹149.09 ₹80,508.60
₹118.34 ₹1,27,807.20
₹116.48 ₹2,93,529.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹182.63
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-Wide-8
AT45DB041E
4 Mbit
1.65 V
3.6 V
20 mA
SPI
85 MHz
512 k x 8
8 bit
- 40 C
+ 125 C
Tube
Brand: Renesas / Dialog
Product Type: NOR Flash
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.