AT45DB642D-TU

Renesas / Dialog
556-AT45DB642DTU
AT45DB642D-TU

Mfr.:

Description:
NOR Flash 64M 2.7-3.6V 66Mhz Data Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSOP-28
AT45DB642D
64 Mbit
2.7 V
3.6 V
15 mA
SPI
66 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 66 MHz
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Adesto Technologies has acquired the BIOS and Data Flash memory
business from Atmel. Once Mouser stock has been depleted, all
future orders will be fulfilled via orders through Adesto
Technologies.

Due to the shutdown of Adesto's Lfoundry, Adesto cannot
guarantee availability of the affected products.

Please contact your Mouser Technical Sales Representative for
further assistance.

5-1212-5

Compliance Codes
CNHTS:
8542319090
USHTS:
8542320071
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.