DA14585-00000VV2

Renesas / Dialog
724-DA14585-00000VV2
DA14585-00000VV2

Mfr.:

Description:
RF System on a Chip - SoC BT5.0 WL-CSP34 SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,373

Stock:
1,373 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1373 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹359.36 ₹359.36
₹310.85 ₹3,108.50
₹293.78 ₹7,344.50
₹270.42 ₹27,042.00
₹256.94 ₹64,235.00
₹244.36 ₹1,22,180.00
₹205.73 ₹2,05,730.00
₹198.55 ₹4,96,375.00
₹182.38 ₹9,11,900.00
Full Reel (Order in multiples of 7500)
₹182.38 ₹13,67,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹426.74
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.0
ARM Cortex M0
2.4 GHz
1 Mbps
0 dBm
- 93 dBm
900 mV
3.6 V
3.7 mA
3.4 mA
64 kB, 128 kB
- 40 C
+ 85 C
WLCSP-34
Reel
Cut Tape
ADC Resolution: 10 bit
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: SRAM
Height: 0.39 mm
Interface Type: I2C, SPI, UART
Length: 2.66 mm
Maximum Clock Frequency: 16 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Product Type: RF System on a Chip - SoC
Program Memory Type: OTP, ROM
Series: DA14585
Factory Pack Quantity: 7500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SmartBond
Width: 2.4 mm
Unit Weight: 233.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99