DA7280-00FVC

Renesas / Dialog
724-DA7280-00FVC
DA7280-00FVC

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Haptic Driver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 619

Stock:
619 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹197.54 ₹197.54
₹145.36 ₹1,453.60
₹132.32 ₹3,308.00
₹118.34 ₹11,834.00
Full Reel (Order in multiples of 250)
₹110.88 ₹27,720.00
₹106.23 ₹53,115.00
₹102.50 ₹1,02,500.00
₹100.63 ₹2,51,575.00
₹96.91 ₹4,84,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹197.54
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM
250 mA
800 uA
- 40 C
+ 85 C
SMD/SMT
QFN-12
Reel
Cut Tape
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 300 Hz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DA7280
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 155.833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA7280 LRA/ERM Haptic Drivers

Renesas / Dialog DA7280 LRA/ERM Haptic Drivers offer automatic closed-loop linear resonant actuator (LRA) resonant frequency tracking. They feature a wideband operation that fully utilizes the capabilities of newer wideband and multidirectional LRAs. The differential output drive architecture and continuous actuator motion sensing enable efficient, calibration-free playback and minimize software complexity.