DA7282-00FVC

Renesas / Dialog
724-DA7282-00FVC
DA7282-00FVC

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Haptic Driver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
250
Expected 13-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹197.54 ₹197.54
₹145.36 ₹1,453.60
₹132.32 ₹3,308.00
₹118.34 ₹11,834.00
Full Reel (Order in multiples of 250)
₹110.88 ₹27,720.00
₹105.29 ₹52,645.00
₹101.57 ₹1,01,570.00
₹99.70 ₹2,49,250.00
₹97.84 ₹4,89,200.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM
250 mA
800 uA
- 40 C
+ 85 C
SMD/SMT
QFN-12
Reel
Cut Tape
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 1 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DA7282
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA7282 Wide-Bandwidth Haptic Drivers

Renesas Electronics DA7282 Wide-Bandwidth Haptic Drivers provide precise and consistent tactile feedback. The Renesas Electronics DA7282 is a cutting-edge linear resonant actuator (LRA) and eccentric rotating mass (ERM) haptic driver. The device offers automatic closed-loop LRA resonant frequency tracking, ensuring uniformity across various production tolerances. The DA7282 delivers a wideband operation, fully exploiting the potential of newer wideband and multi-directional LRAs.