DA9230-EVAL2

Renesas / Dialog
724-DA9230-EVAL2
DA9230-EVAL2

Mfr.:

Description:
Power Management IC Development Tools Standalone nA Iq Buck Performance Board Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,797.30 ₹7,797.30

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
2.5 V to 5.5 V
DA9231
DA9230
Brand: Renesas / Dialog
For Use With: PMIC
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.