SLG46533M-DIP

Renesas / Dialog
724-SLG46533M-DIP
SLG46533M-DIP

Mfr.:

Description:
Programmable Logic IC Development Tools 20-pin DIP Proto Board. Perfect for breadboarding and fast prototypes.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹770.83 ₹770.83

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Programmable Logic IC Development Tools
RoHS:  
Brand: Renesas / Dialog
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: SLG46533
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

SLG46533 GreenPAK IC

Renesas / Dialog SLG46533 GreenPAK™ IC integrates configurable digital logic, analog resources, and programmable interconnects. This low-power, mixed-signal IC enables users to develop their circuit design using a graphical user interface without any coding. The IC features an extended temperature range of -40°C to +105°C. The Renesas / Dialog SLG46533 lineup includes a prototyping board and a development kit. All three products are suitable for industrial, power-constrained, and space-constrained applications.