SLG59H1019V

Renesas / Dialog
724-SLG59H1019V
SLG59H1019V

Mfr.:

Description:
Power Switch ICs - Power Distribution A 13 mOhm, 5 A, Integrated Power Switch with Soft-start, Protection Features, and MOSFET Current Monitor Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,109

Stock:
3,109 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹165.31 ₹165.31
₹122.18 ₹1,221.80
₹111.40 ₹2,785.00
₹98.82 ₹9,882.00
₹93.43 ₹23,357.50
₹89.48 ₹44,740.00
₹86.61 ₹86,610.00
Full Reel (Order in multiples of 3000)
₹84.00 ₹2,52,000.00
₹81.40 ₹4,88,400.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Current Limit
4 Output
5 A
3.19 A
14 mOhms
600 us
4.5 V to 25.2 V
- 40 C
+ 85 C
SMD/SMT
STQFN-18
SLG59H1019V
Reel
Cut Tape
Brand: Renesas / Dialog
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 25.2 V
Supply Voltage - Min: 4.5 V
Tradename: GreenFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99