SLG59H1126V

Renesas / Dialog
724-SLG59H1126V
SLG59H1126V

Mfr.:

Description:
Power Switch ICs - Power Distribution A 12 V, 18 m?, 6 A Integrated Power Switch with VIN OVLO Select and MOSFET Current Monitor Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,215

Stock:
2,215 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹153.63 ₹153.63
₹113.20 ₹1,132.00
₹103.32 ₹2,583.00
₹91.64 ₹9,164.00
₹85.89 ₹21,472.50
₹82.65 ₹41,325.00
₹79.96 ₹79,960.00
Full Reel (Order in multiples of 3000)
₹76.54 ₹2,29,620.00
₹74.93 ₹4,49,580.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Current Limit
4 Output
6 A
3.2 A
20 mOhms
1.2 ms
4.5 V to 13.2 V
- 40 C
+ 85 C
SMD/SMT
STQFN-18
SLG59H1126V
Reel
Cut Tape
Brand: Renesas / Dialog
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.5 V
Tradename: GreenFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99