SLG59H1128V

Renesas / Dialog
402-SLG59H1128V
SLG59H1128V

Mfr.:

Description:
Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,416

Stock:
6,416 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹176.09 ₹176.09
₹130.27 ₹1,302.70
₹118.59 ₹2,964.75
₹106.01 ₹10,601.00
₹99.72 ₹24,930.00
₹96.13 ₹48,065.00
₹93.43 ₹93,430.00
Full Reel (Order in multiples of 3000)
₹80.86 ₹2,42,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
NMOS Power Switch
4 Output
5 A
3.2 A
19 mOhms
8 ms
4.5 V to 22 V
- 40 C
+ 85 C
SMD/SMT
STQFN-18
SLG59H1128V
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 4.5 V
Tradename: GreenFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99